1423179-1

Heilind Number:AMP1423179-1
Manufacturer:TE Connectivity
Manufacturer Number:1423179-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7032MCB=RLY,STD,DBH,2P,28VDC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423179-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On/Off-Delay
Repeatability:±15%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:2 - 20 seconds
Input Voltage:28 VDC
Control Type:Knob
SKU:AMP1423179-1

Detailed Description

Enhance control and precision in your electrical systems with our On/Off-Delay Time Delay Relay. Operating at 10A and 240VAC, this relay offers reliable performance with a repeatability of ±15%. Its compact design, featuring a Mounting Bracket for easy installation, ensures versatility in various applications. With a delay time range of 2 to 20 seconds and 2 Form C contact arrangement, it provides flexibility for customized timing functions. The Screw Terminals allow for secure connections, while the Knob control type simplifies operation. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this relay is suitable for diverse industrial settings. Trust in its durability and efficiency for seamless time-delay operations. This product is not ROHS compliant.