1423215-1

Heilind Number:AMP1423215-1
Manufacturer:TE Connectivity
Manufacturer Number:1423215-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14D45F-110=RELAY,GENPUR,QC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423215-1
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:10000 Ω
Coil Voltage:110 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP1423215-1

Detailed Description

Enhance your power relay system with the KUP-14D45F-110=RELAY,GENPUR,QC. This robust relay is designed for general purpose applications, boasting a 10A amperage and 3 Form C (CO) contact arrangement for versatile functionality. With a coil voltage of 110 VDC and contact voltage of 240 VAC, it offers reliable performance in various setups. The silver cadmium oxide (AgCdO) contact material ensures durable and efficient operation, while the RoHS compliance guarantees environmental responsibility. Its socket mount type simplifies installation, and with a wide operating temperature range of -45 to 70°C, it's suitable for demanding environments. Upgrade your relay system with this high-quality component.