1423328-6

Heilind Number:AMP1423328-6
Manufacturer:TE Connectivity
Manufacturer Number:1423328-6
ECAD Model:
3D Model

Description:

7012SCN=RLY,NVY,ON,2P,250VDC,15SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423328-6
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP1423328-6

Detailed Description

Enhance your electrical system with our high-performance Time Delay Relay. With an amperage of 10 A at 240 VAC, this relay ensures reliable power control. Featuring a Mounting Bracket for easy installation, and operating as an On-Delay device, it offers precise timing functionality with a delay time range of 1.5 to 15 seconds. The Screw Terminals allow for secure connections, while the 2 Form C, DPDT contact arrangement provides versatile switching options. Designed for durability, this relay has an input voltage of 250 VDC and is controlled via a convenient Knob. Perfect for various applications, this RoHS-compliant relay guarantees quality and efficiency in your operations. Elevate your setup with this essential component.