1423785-1

Heilind Number:AMP1423785-1
Manufacturer:TE Connectivity
Manufacturer Number:1423785-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-11A55F-120=RELAY,GENPUR,QC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423785-1
Amperage:10 A
Mount Type:Bracket, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Gold
Number of Poles:2
Coil Resistance:2250 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP1423785-1

Detailed Description

Enhance your power relay system with the KUP-11A55F-120=RELAY,GENPUR,QC. Featuring a 10 A amperage and panel mount bracket, this reliable component ensures efficient operation in various applications. Boasting Silver Cadmium Oxide (AgCdO) contacts with gold plating, it guarantees high conductivity and durability. With two poles and a 2 Form C (CO) contact arrangement, it offers versatile switching capabilities. The coil voltage of 120 VAC and contact voltage of 240 VAC, along with a wide operating temperature range of -40 to 55 °C, make it suitable for diverse environments. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your relay setup with this essential component for seamless performance.