| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T92P7D52-24 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 350 Ω |
| Coil Current: | .071 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 24 VDC |
| SKU: | AMP1423967-1 |
T92P7D52-24
Specifications
Detailed Description
Elevate your relay game with the T92P7D52-24, a high-performance panel mount solution designed for robust power applications. With a durable Silver Cadmium Oxide contact material and a 30A amperage rating, this relay ensures reliable and efficient operation. Featuring 2 Form A (NO) contact arrangement, it offers seamless connectivity for your systems. The 350Ω coil resistance and 24VDC coil voltage provide optimal control, while the wide operating temperature range of -55 to 85°C (-67 to 185°F) guarantees performance in diverse environments. RoHS compliant and suitable for HVAC applications, this relay is a versatile and dependable choice for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||

