| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 142680-1 |
| Housing Material: | Polyamide 6/6 - GF |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Brown |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP142680-1 |
142680-1
| Heilind Number: | AMP142680-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 142680-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your terminal housing game with the robust PL MK III 2 POS HOUSING in a sleek Brown RAL 8016 color. Crafted from durable Polyamide 6/6 - GF material, this straight orientation receptacle features a 5mm pitch for secure connections. Designed for cable mount (free-hanging) installation, it ensures easy setup. With a latch mating retention type and polarization alignment, it guarantees a stable and precise fit. RoHS compliant, it meets environmental standards without compromising performance. Perfect for various connectivity applications, this terminal housing is a must-have for your toolkit.

