| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 142680-4 |
| Housing Material: | Polyamide 6/6 - GF |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP142680-4 |
142680-4
| Heilind Number: | AMP142680-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 142680-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the PL MK III 2 POS HOUSING in vibrant Yellow RAL 1016. Crafted from durable Polyamide 6/6 - GF, this terminal housing ensures reliable performance. With a pitch of 5mm (.196 in) and straight receptacle orientation, it offers seamless integration. Featuring a latch mating retention type and polarization alignment, it guarantees secure connections. Suitable for cable mount (free-hanging) installation, it's versatile for various applications. Ensure compliance with RoHS standards while elevating your setup with this essential component.

