142680-9

Heilind Number:AMP142680-9
Manufacturer:TE Connectivity
Manufacturer Number:142680-9
ECAD Model:
3D Model

Description:

PL 187 REC HSG 2P NYLON WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 142680-9
Housing Material:Polyamide 6/6 - GF
Pitch:.196 in, 5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:White
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP142680-9

Detailed Description

Enhance your electrical connections with our PL 187 REC HSG 2P Nylon Terminal Housing in classic white. Crafted from durable Polyamide 6/6 - GF material, this housing ensures secure and reliable performance. Featuring a straight orientation and a 5mm pitch, it accommodates two receptacle terminals with ease. The included latch and polarization elements guarantee proper mating alignment and retention. Designed for cable mount installation, it offers versatile use in various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.