142680

Heilind Number:AMP142680
Manufacturer:TE Connectivity
Manufacturer Number:142680
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK (PL) HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 142680
Housing Material:Polyamide 6/6 - GF
Pitch:.196 in, 5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP142680

Detailed Description

Enhance your connectivity with this Positive Lock (PL) Housing, crafted from durable Polyamide 6/6 - GF for long-lasting performance. Featuring a straight orientation and accommodating two receptacles with a 5mm pitch (.196 in), it ensures secure and efficient terminal connections. The sleek black housing, meeting RoHS compliance, adds a professional touch to any setup. Designed for cable mount (free-hanging) installation, it offers convenience and versatility for various applications. Trust in its quality as a crucial component in your terminal housing setup.