| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 142681-1 |
| Housing Material: | Polyamide 6/6 - GF |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Brown |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP142681-1 |
142681-1
| Heilind Number: | AMP142681-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 142681-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PL MK III 3-Position Housing in rich brown. Crafted from durable Polyamide 6/6 - GF, this straight receptacle features a 5mm pitch for secure terminal connections. Its cable mount design allows for convenient free-hanging installation. Engineered for optimal performance, this terminal housing ensures reliable polarization and RoHS compliance. Upgrade your connectivity with this essential component for seamless power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||
| 09/02/2013 | E-12-018967 - As a result of continuous strive for improving our processes and to ensure continued ability to supply, we hereby inform you about a change of resin supplier. Change is executed by following a strict validation procedure, which guarantees no negative influence on quality and form-fit-function of concerned products.New resin meets all product requirements and there is no change in resin grade and type. An internal release by our specifications will be executed before any parts will be delivered, which guarantees the performance. Please get in touch with TE Sales Engineer for any clarification. | Download | |||

