| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 142681 |
| Housing Material: | Polyamide 6/6 - GF |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP142681 |
142681
Specifications
Detailed Description
Enhance your electrical connections with our Housing Pos-Lock MK III 3 P Black, crafted from durable Polyamide 6/6 - GF material for long-lasting performance. Featuring a secure straight receptacle orientation and accommodating three positions, this terminal housing ensures reliable connectivity. With a pitch of 5mm (.196 in) and a sleek black finish, it not only offers functionality but also adds a professional touch to your projects. Designed for cable mount (free-hanging) installation, it's convenient to use in various applications. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your needs. Elevate your wiring setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2013 | E-12-018967 - As a result of continuous strive for improving our processes and to ensure continued ability to supply, we hereby inform you about a change of resin supplier. Change is executed by following a strict validation procedure, which guarantees no negative influence on quality and form-fit-function of concerned products.New resin meets all product requirements and there is no change in resin grade and type. An internal release by our specifications will be executed before any parts will be delivered, which guarantees the performance. Please get in touch with TE Sales Engineer for any clarification. | Download | |||

