142686-1

Heilind Number:AMP142686-1
Manufacturer:TE Connectivity
Manufacturer Number:142686-1
ECAD Model:
3D Model

Description:

L.I.F PL CONTACT 5MM 1 TO 3 MM2 PTPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 142686-1
Series:Positive Lock 197
Contact Material:Phosphor Bronze
Contact Plating:Pre-Tin
Overall Length:21 mm, .826 in
Material:Phosphor Bronze
Compatible Tab Width:.2 in, 5.08 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .126 in, 2.01 - 3.2 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP142686-1

Detailed Description

Upgrade your electrical connections with the L.I.F PL CONTACT 5MM receptacle, a high-quality component from the Positive Lock 197 series. Crafted from durable Phosphor Bronze with a Pre-Tin plating, it ensures reliable performance in various applications. This straight orientation receptacle accommodates wire sizes ranging from 13 to 17 AWG, offering versatility in your projects. The F-Crimp design and open barrel make installation quick and easy, while its compatibility with tab widths of 5.08 mm and tab thicknesses of 0.81 mm guarantees a secure fit. RoHS compliant and designed for wire insulation diameters between 2.01 and 3.2 mm, this component is a must-have for any professional or DIY enthusiast seeking efficient and compliant electrical connections.