142753-2

Heilind Number:AMP142753-2
Manufacturer:TE Connectivity
Manufacturer Number:142753-2
ECAD Model:
3D Model

Description:

MIC MKIV RCPT POWER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 142753-2
Amperage:15 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Wire Size:12 - 14 AWG, 3 - 4 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP142753-2

Detailed Description

Power up with our MIC MKIV RCPT POWER connector, designed for reliable performance in automotive, truck, bus, and off-road applications. With a maximum amperage of 15A, this connector ensures efficient power transmission. Featuring a crimp termination method and tin contact plating, it guarantees secure connections. Its operating temperature range of -40 to 100°C (-40 to 212°F) makes it suitable for diverse environments. Compatible with 12-14 AWG (3-4 mm²) wires, the F-Crimp terminal with a locking lance offers added safety. Rest assured, this receptacle is RoHS compliant, meeting environmental standards. Trust in its quality for your connectivity needs.