142755-1

Heilind Number:AMP142755-1
Manufacturer:TE Connectivity
Manufacturer Number:142755-1
ECAD Model:
3D Model

Description:

MIC IV COSI CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 142755-1
Termination Method:Crimp
Contact Plating:Tin
Wire Size:17 - 12 AWG, 1 - 3 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP142755-1

Detailed Description

Enhance your automotive connectivity with our MIC IV COSI CONTACT, designed for seamless termination through crimping. Featuring reliable tin plating, it accommodates wire sizes ranging from 1 to 3 mm² (17 to 12 AWG) with ease. The F-Crimp design ensures secure and efficient connections, while the tab terminal splice type offers versatile application possibilities. Ideal for automotive, truck, bus, and off-road use, this RoHS-compliant component guarantees both performance and environmental responsibility in your connectivity solutions. Elevate your assembly processes with this essential automotive connector, a dependable choice for professionals in the field.