| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437284-9 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1437284-9 |
1437284-9
| Heilind Number: | AMP1437284-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1437284-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with the MERTEC FTERM AU 13002630101 Socket Terminal. Designed for seamless integration in automotive, truck, bus, and off-road applications, this high-performance terminal ensures reliable power and signal transmission. Its F-Crimp design and tin contact plating guarantee secure and durable connections, while accommodating wire sizes ranging from 14 to 20 AWG (.5 to 2 mm²). With RoHS compliance, you can trust in its environmental responsibility. Upgrade your vehicle's terminals with this essential component for optimal performance on the road.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836316-1 | TE Connectivity 1437284-9 Application Tooling | ![]() |
| TE Connectivity 2836317-1 | TE Connectivity 1437284-9 Application Tooling | ![]() |
| TE Connectivity 7-2836316-7 | TE Connectivity 1437284-9 Application Tooling | ![]() |
| TE Connectivity 7-2836317-7 | TE Connectivity 1437284-9 Application Tooling | ![]() |
| TE Connectivity 91390-1 | TE Connectivity 1437284-9 Application Tooling | ![]() |
| TE Connectivity 2836316-2 | TE Connectivity 1437284-9 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | P-24-027074 - Packaging Change. This is a notice of packaging change for the outer box which contains stamped product reels for shipping. This change is specific to the outer box which holds the stamped product associated with this notification. | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||


