| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437416-4 |
| Color: | Black |
| Series: | SSB7 |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -60 - 105 °C, -76 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E304 |
| Wire Size: | 12 - 12 AWG, 3 mm² |
| Screw Material: | Steel |
| Length: | 1 in, 25.4 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1437416-4 SSB7FP020202 |
| SKU: | AMP1437416-4 |
1437416-4
Specifications
Detailed Description
Enhance your connectivity with the SSB STRIP 7/16 2. This black thermoplastic housing, featuring UL 94V-2 standards compliance, is designed for optimal performance. With 20A amperage and a voltage rating of 600V, it ensures reliable power transmission. The printed circuit pin termination method, along with a 11.1mm pitch, guarantees secure connections. With brass terminals plated with tin, and a steel screw with zinc chromate plating, durability is paramount. Suitable for 3mm² wire sizes, this connector is ideal for industrial applications. RoHS compliant and with a wide operating temperature range, it offers peace of mind. With 300 units in a package, you'll have an ample supply for your needs. Explore seamless integration with the SSB STRIP 7/16 2.

