1437436-7

Heilind Number:AMP1437436-7
Manufacturer:TE Connectivity
Manufacturer Number:1437436-7
ECAD Model:
3D Model

Description:

7022NCT=RLY,STD,OFF,2P,48VDC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437436-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:48 VDC
Control Type:Knob
SKU:AMP1437436-7

Detailed Description

Enhance your control systems with our Off-Delay Time Delay Relay. Operating at 10A and 240VAC, this reliable device features a Mounting Bracket for easy installation. With a contact arrangement of 2 Form C (DPDT), it offers 2 C/O connections for versatile applications. The Screw Terminals ensure secure connections, while the 48VDC input voltage and Knob control type provide efficient operation. Perfect for timing modules in various settings, this relay is a must-have for your industrial needs. Please note that it is not RoHS compliant. Elevate your automation processes with this high-performance Time Delay Relay.