1437446-2

Heilind Number:AMP1437446-2
Manufacturer:TE Connectivity
Manufacturer Number:1437446-2
ECAD Model:
3D Model

Description:

7012OCT=RLY,STD,ON,2P,24VDC,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437446-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:24 VDC
Control Type:Knob
SKU:AMP1437446-2

Detailed Description

Enhance the efficiency of your electronic systems with this versatile Time Delay Relay. Operating at 10 A and 240 VAC, it ensures reliable performance with its Mounting Bracket and Screw Terminals. Featuring an On-Delay operation type and 2 Form C contact arrangement, it offers precise control with a delay time range of 1.5 to 15 seconds. Powered by 24 VDC and controlled via a Knob, this relay is essential for various applications in industrial and commercial settings. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your setup with this essential component today.