1437490-5

Heilind Number:AMP1437490-5
Manufacturer:TE Connectivity
Manufacturer Number:1437490-5
ECAD Model:
3D Model

Description:

7022RFA2I=60VDC 1-10MIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437490-5
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Enclosure:Hermetic Sealed Metallic
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:60 VDC
Control Type:Knob
SKU:AMP1437490-5

Detailed Description

Enhance your electrical system with our Off-Delay Time Relay, designed for precise timing applications. With an amperage of 10 A at 240 VAC, this relay ensures efficient power management. Its rugged Mounting Bracket allows for secure installation, while the Hermetic Sealed Metallic enclosure guarantees durability in any environment. Operating with a DPDT contact arrangement and 2 C/O configuration, it offers reliable performance. The control knob and screw terminals make setup easy, catering to diverse industrial needs. With repeatability of ±10%, you can trust in its accuracy. RoHS compliance underscores our commitment to sustainability. Upgrade to this Time Delay Relay for seamless control in your projects.