1437493-2

Heilind Number:AMP1437493-2
Manufacturer:TE Connectivity
Manufacturer Number:1437493-2
ECAD Model:
3D Model

Description:

7012OCLV=24V DC 1.5-15 SECS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437493-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:24 VDC
Control Type:Knob
SKU:AMP1437493-2

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay, designed for seamless operation in various applications. With an amperage of 10 A at 240 VAC and a mounting bracket for easy installation, it offers reliable performance. The on-delay operation type, along with a delay time range of 1.5 to 15 seconds, allows for precise timing control. Featuring a DPDT contact arrangement and screw terminals for secure connections, it ensures efficient signal switching. Powered by 24 VDC input voltage and controlled via a convenient knob, this relay offers flexibility and convenience. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Upgrade your setup with this essential component for seamless and efficient relay functionality.