1437493-8

Heilind Number:AMP1437493-8
Manufacturer:TE Connectivity
Manufacturer Number:1437493-8
ECAD Model:
3D Model

Description:

7022OKV=24V DC 1-300 SECS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437493-8
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:24 VDC
Control Type:Knob
SKU:AMP1437493-8

Detailed Description

Enhance your control systems with this versatile Time Delay Relay. Operating on 10A at 240VAC, it features a Mounting Bracket for easy installation. With an Off-Delay operation type and Screw Terminals for secure connections, this relay offers reliability in your applications. Its 2 Form C, DPDT contact arrangement provides flexibility, while the 24VDC input voltage ensures compatibility with various setups. Control settings are effortless with the Knob control type. Perfect for industrial use, this relay is a valuable addition to your equipment. Please note that it is not RoHS compliant. Explore our range of Time Delay Relays & Timing Modules for more options.