1437565-3

Heilind Number:AMP1437565-3
Manufacturer:TE Connectivity
Manufacturer Number:1437565-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM101=12MM FSM TYPE WITH RAIS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437565-3
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Polyester
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.141 in, 3.59 mm
Rated Voltage:24 VDC
SKU:AMP1437565-3

Detailed Description

Enhance your electronic device with the FSM101, a high-quality tactile switch designed for precise and reliable performance. Featuring a 12mm FSM type with raised actuator, this switch ensures easy and accurate operation. With a low amperage of 50mA and a vertical through-hole mount type, it offers efficient power consumption and secure installation. Crafted with durable brass contacts and a black polyester actuator, it guarantees long-lasting durability. The SPST configuration and Off-(On) switch operation provide straightforward functionality, while the rated voltage of 24VDC ensures compatibility with a wide range of applications. With RoHS compliance and a sleek black design, this tactile switch is both environmentally friendly and visually appealing. Upgrade your device with the FSM101 for seamless and responsive control.