1437571-4

Heilind Number:AMP1437571-4
Manufacturer:TE Connectivity
Manufacturer Number:1437571-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TP11CGPC0=SWITCH P/B N/O BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437571-4
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Square
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP1437571-4

Detailed Description

Enhance your electronic devices with this sleek and functional push button switch. Featuring a black square actuator and gold-plated copper alloy contacts, this SPST switch offers reliable performance and a high level of durability. With a mount angle of vertical and a through hole design, it is easy to integrate into your circuit board. Rated for 20VAC and 20VDC, it is suitable for a variety of applications. The Off-(On) switch operation and N/O contact configuration provide versatile control options. Perfect for industrial or DIY projects, this switch is a must-have component for any electronics enthusiast. Rest assured of its quality, as it is not only RoHS compliant but also undergoes rigorous testing to ensure long-lasting performance. Upgrade your devices with this premium push button switch today.