1437571-6

Heilind Number:AMP1437571-6
Manufacturer:TE Connectivity
Manufacturer Number:1437571-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TP11CGPC2=SWITCH P/B N/O RED P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437571-6
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Square
Switch Operation:Off - (On)
Actuator Color:Red
Rated Voltage:20 VAC, 20 VDC
SKU:AMP1437571-6

Detailed Description

Enhance your control panel with the TP11CGPC2 Push Button Switch. Featuring a striking red actuator, this SPST switch offers a smooth Off-(On) operation, perfect for various applications. With a low amperage of .4 A and a durable copper alloy contact material plated with gold over nickel, you can rely on its performance. Designed for easy installation with its through-hole mount type and vertical mount angle, it ensures seamless integration. Rated for 20 VAC and 20 VDC, this switch is suitable for both AC and DC circuits. Whether for industrial machinery or consumer electronics, this switch is a versatile and essential component. (106 words)