1437572-3

Heilind Number:AMP1437572-3
Manufacturer:TE Connectivity
Manufacturer Number:1437572-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPC11CGPC0=PUSHBUTTON SWITCH S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437572-3
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP1437572-3

Detailed Description

Upgrade your electronic device with the TPC11CGPC0 Pushbutton Switch. Designed for seamless integration, this SPST switch features a round black actuator for easy operation. With a contact rating of .4A at 20VAC/20VDC, it guarantees reliable performance. The through-hole mount type with vertical orientation ensures secure placement on your PCB. Crafted with copper alloy contacts plated in gold over nickel, it offers excellent conductivity and durability. Suitable for various applications, this switch is a versatile choice for your project. Please note, it is not RoHS compliant.