| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4PCV-09-006 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V, 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 135 |
| Number of Levels: | 1 |
| Number of Positions: | 9 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 2.98 in, 75.69 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1437649-1 4PCV-09-006 |
| SKU: | AMP1437649-1 |
4PCV-09-006
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 4 Series Barrier Terminal Block. Designed for top performance, this black-colored terminal block features a straight body orientation and a vertical mount angle, ideal for streamlined installation on printed circuit boards. With a UL 94V-0 flammability standard, you can trust in its safety and reliability. It offers 9 contacts in a single row, accommodating wire sizes ranging from 22 to 12 AWG. The housing, made of durable polyamide, ensures longevity, while the copper alloy terminals with bright tin plating guarantee efficient conductivity. With a current rating of 20A and a voltage rating of 150V (300V), this terminal block is suitable for a variety of applications. Wave solder capable up to 265°C, it facilitates hassle-free assembly. Whether you're a professional or DIY enthusiast, this terminal block is a must-have for your projects.

