| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437649-5 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V, 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 140 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 3.305 in, 83.95 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1437649-5 4PCV-10-006 |
| SKU: | AMP1437649-5 |
1437649-5
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 4 Series Barrier Terminal Block. Featuring a sleek black design and UL 94V-0 material flammability standard compliance, this terminal block ensures safety and reliability. With 10 contacts, it offers ample connectivity options, while its polyamide housing and copper alloy terminals guarantee durability. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates various applications with ease. The terminal block is wave solder capable up to 265°C, making installation efficient. With a vertical mount angle and 8.26mm pitch, it's ideal for PCB integration. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Elevate your electrical systems with this high-performance terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546158-2 | ![]() |


