1437651-6

Heilind Number:AMP1437651-6
Manufacturer:TE Connectivity
Manufacturer Number:1437651-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

511612100=511612100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437651-6
Body Orientation:Straight
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:3000
GPL:A46
Packaging:Package
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Screw Material:Steel
Length:7.75 mm
Screw Plating:Zinc Chromate
Terminal Plating:Copper Alloy
Part Aliases:511612100 1437651-6
SKU:AMP1437651-6

Detailed Description

Enhance your industrial connectivity with our Straight Barrier Terminal Block. Designed for vertical mount angles on printed circuit boards, this essential component ensures secure and efficient connections in your electronic systems. With a screw size of 6-32 and a length of 7.75mm, it offers reliable performance in various applications. Crafted from durable steel with zinc chromate plating and copper alloy terminals, it guarantees longevity and conductivity. RoHS compliant and packaged conveniently in a set of 3000, it's perfect for bulk installations. Upgrade your assembly process with the E458 model, a must-have in any professional setting.