| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437651-8 |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 1 |
| GPL: | A46 |
| Packaging: | Package |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Screw Material: | Steel |
| Length: | 26.85 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Copper Alloy |
| Part Aliases: | 511621100 1437651-8 |
| SKU: | AMP1437651-8 |
1437651-8
| Heilind Number: | AMP1437651-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1437651-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with this Vertical Mount Barrier Terminal Block. Crafted with precision, it features a durable Steel screw with Zinc Chromate plating, ensuring reliable performance in any application. The Copper Alloy terminal contact guarantees secure and efficient connections to Printed Circuit Boards. With a standard 6-32 screw size and a package quantity of 1, this terminal block is a must-have for your electronic projects. Rest assured, it complies with RoHS regulations for environmentally-friendly manufacturing. Upgrade your setup with this essential component.

