1437652-1

Heilind Number:AMP1437652-1
Manufacturer:TE Connectivity
Manufacturer Number:1437652-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6PCR-08-008=6 SERIES ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437652-1
Color:Black
Series:Buchanan 6 Series
Amperage:25 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Right Angle
Screw Size:6-32
Number of Levels:1
Number of Positions:8
Mounting Ears:With
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:3.811 in, 96.8 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Positions Empty
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:1437652-1 6PCR-08-008
SKU:AMP1437652-1

Detailed Description

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Featuring a sleek black thermoplastic housing and a right-angle mount, this terminal block offers secure 25 A, 300 V connections on printed circuit boards. With 8 positions and a rugged UL 94V-0 flammability standard, it ensures reliable performance in demanding environments. The copper alloy terminals with bright tin plating accommodate wire sizes ranging from 0.3 to 3 mm² (12-22 AWG), while the steel screws with zinc chromate plating guarantee a sturdy connection. Its Tri-Barrier design and open bottom with standoffs provide efficient wire management, and the package includes 20 units for convenience. RoHS compliant, this terminal block is a must-have for efficient industrial applications.