1437653-1

Heilind Number:AMP1437653-1
Manufacturer:TE Connectivity
Manufacturer Number:1437653-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6PCV-06-716=6PCV SPECIAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437653-1
Color:Black
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:115
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:2.311 in, 58.7 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:6PCV-06-716 1437653-1
SKU:AMP1437653-1

Detailed Description

Enhance your industrial connectivity with this barrier terminal block in sleek black. UL 94V-0 certified for top-notch safety, it offers 6 contacts in a single row with a 9.53mm pitch. Straight-body orientation and vertical mounting ensure easy integration, while its 300V/600V voltage rating and 5A/25A amperage make it versatile. Wave solder capable for efficient assembly, it accommodates wire sizes from 22 to 12 AWG. The thermoplastic housing, copper alloy terminals with tin plating, and steel screws with zinc chromate plating guarantee durability. With RoHS compliance and a package quantity of 115, this terminal block is a reliable choice for various applications.