1437653-7

Heilind Number:AMP1437653-7
Manufacturer:TE Connectivity
Manufacturer Number:1437653-7
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

6PCV-07-006=6PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437653-7
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:7
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:100
Number of Levels:1
Number of Positions:7
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:2.686 in, 68.22 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1437653-7 6PCV-07-006
SKU:AMP1437653-7

Detailed Description

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for your connectivity needs. This black thermoplastic block, compliant with UL 94V-0 standards, features seven contacts in a single row. With a 5A/25A amperage rating and 300V/600V voltage capacity, it ensures efficient power transmission. The 9.53mm pitch and printed circuit pin termination method make installation easy. Wave solder capable and RoHS compliant, this terminal block is environmentally friendly. Its durable construction, with a copper alloy terminal and zinc chromate plated steel screws, guarantees long-term performance. Suitable for wire sizes 22-12 AWG, it's perfect for industrial applications. Whether for new installations or replacements, the Buchanan 6 Series is a top choice for professionals in the field.