1437654-1

Heilind Number:AMP1437654-1
Manufacturer:TE Connectivity
Manufacturer Number:1437654-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6PCV-17-1206=6PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437654-1
Color:Black
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:60
Number of Levels:1
Number of Positions:17
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:163.47 mm, 6.436 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Top Hardware:Binding Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:6PCV-17-1206 1437654-1
SKU:AMP1437654-1

Detailed Description

Enhance your industrial equipment with this high-performance black terminal block. Designed for seamless integration, it features a durable thermoplastic housing and a single row layout. With a maximum amperage of 25 A, it ensures reliable power distribution in your system. The printed circuit pin termination method and a 9.53 mm pitch guarantee a secure and efficient connection. Meeting UL 94V-0 flammability standards, it prioritizes safety. Its 17 positions accommodate various wire sizes, from .3 to 3 mm² (22 to 12 AWG). The terminal block is RoHS compliant, making it environmentally friendly. Upgrade your setup with this essential component for optimal performance.