| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437654-7 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 18 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 173 mm, 6.811 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1437654-7 6PCV-18-006 |
| SKU: | AMP1437654-7 |
1437654-7
Specifications
Detailed Description
The Buchanan 6 Series Barrier Terminal Blocks in black offer reliable connectivity for industrial applications. With UL 94V-0 standards met, these thermoplastic blocks ensure safety and durability. Featuring 18 contacts in a single row, they accommodate wire sizes ranging from .3 to 3 mm² (22 to 12 AWG). The terminal blocks are rated for 5A and 25A at 300V and 600V, respectively, making them suitable for various power requirements. Designed for easy installation on printed circuit boards with a 9.53mm pitch, they are wave solder capable up to 265°C. The tri-barrier strip style and tin-plated copper alloy terminals provide efficient and secure connections. With a length of 173mm and a vertical mount angle, these terminal blocks offer space-saving solutions without compromising on performance. RoHS compliant and packaged in quantities of 60, they are ideal for use in industrial settings.

