1437654-9

Heilind Number:AMP1437654-9
Manufacturer:TE Connectivity
Manufacturer Number:1437654-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6PCV-18-008=6 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437654-9
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Number of Levels:1
Number of Positions:18
Mounting Ears:With
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:192.05 mm, 7.561 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:1437654-9 6PCV-18-008
SKU:AMP1437654-9

Detailed Description

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and durable solution for your industrial connectivity needs. With a housing made of thermoplastic and a UL 94V-0 flammability standard, this terminal block ensures safety and performance. It features a single row design with 18 positions, accommodating wire sizes ranging from .3 to 3 mm² (22 to 12 AWG). The terminal material is copper alloy with a bright tin plating finish, guaranteeing efficient conductivity. Mounting options include end mounting ears for easy installation, and the block style is open bottom with standoffs. RoHS compliant, this terminal block is environmentally friendly. Trust in its quality for your printed circuit board connections, with a screw size of 6-32 and a mounting angle of vertical. With a package quantity of 40, it's ideal for industrial applications. Elevate your connectivity with the Buchanan 6 Series Barrier Terminal Block.