| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437657-8 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Double Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 250 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 24.08 mm, .948 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1437657-8 8DBL-02-006 |
| SKU: | AMP1437657-8 |
1437657-8
Specifications
Detailed Description
This Buchanan 8 Series Barrier Terminal Block in black offers a reliable connection for industrial applications. With UL 94V-0 standards met, it ensures safety and quality. The thermoplastic housing, copper alloy terminals with bright tin plating, and steel screws with zinc plating guarantee durability and secure connections. Suitable for wire sizes ranging from 18 to 10 AWG, it accommodates a variety of needs. Its straight body orientation, vertical mount angle, and wave solder capability make installation easy. Operating in a wide temperature range from -40 to 120°C, it's versatile for different environments. With 2 contacts, 1 row, and a pitch of 11.1mm, it offers efficient power distribution. The package includes 250 units, ideal for larger projects. RoHS compliant, it meets environmental standards, making it a sustainable choice for your connectivity needs.

