| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437661-1 |
| Color: | Black |
| Housing Material: | Thermoplastic |
| Number of Positions: | 11 |
| Length: | 1.5 in, 38.1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1437661-1 11S-SOCKET |
| SKU: | AMP1437661-1 |
1437661-1
Specifications
Detailed Description
Enhance your industrial connectivity with our 11-position barrier terminal block in sleek black. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, this essential component ensures safe and reliable performance. Each package includes 25 units, perfect for bulk installations. With a compact length of 38.1 mm (1.5 in), it's ideal for space-constrained environments. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Upgrade your setup with this versatile terminal block, a must-have for efficient and secure connections in various applications.

