1437664-4

Heilind Number:AMP1437664-4
Manufacturer:TE Connectivity
Manufacturer Number:1437664-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NC6-P107-02=NC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437664-4
Color:Black
Amperage:20 A
Housing Material:Polyamide
Number of Contacts:2
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:300
Number of Levels:1
Number of Positions:2
GPL:A46
Profile:Low
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E463
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:20.55 mm, .809 in
Screw Plating:Zinc
Barrier Strip Style:Dual Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1437664-4 NC6-P107-02
SKU:AMP1437664-4

Detailed Description

Enhance connectivity in industrial settings with the NC6-P107-02=NC6 ASSEMBLY Barrier Terminal Block. Featuring a sleek black Polyamide housing, this UL 94V-0 compliant assembly ensures reliable performance. With 2 contacts in a single row, it accommodates wire sizes ranging from 22 to 12 AWG. The printed circuit pin termination method and tin-plated copper alloy terminals guarantee secure connections. Operating in a wide temperature range from -40 to 105°C, this terminal block is suitable for various environments. Its wave solder capability and RoHS compliance make it environmentally friendly and easy to integrate. Perfect for applications requiring a 300V, 20A rating, this barrier terminal block is a versatile and essential component for any project.