| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437664-5 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.184 in, 30.07 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1437664-5 NC6-P107-03 |
| SKU: | AMP1437664-5 |
1437664-5
| Heilind Number: | AMP1437664-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1437664-5 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connections with the NC6-P107-03 assembly, a high-quality terminal block designed for efficient power distribution. Featuring a sleek black housing made of UL 94V-0 rated polyamide, this assembly ensures reliable performance and safety. With three copper alloy contacts and a voltage rating of 300V, it offers robust connectivity for various applications. The printed circuit pin termination method and 6-32 screw size make installation a breeze, while its low-profile design and wave solder capability provide versatility in mounting options. RoHS compliant and suitable for lead-free solder processes, this assembly prioritizes environmental responsibility without compromising on quality. Upgrade your setup with this essential component, ideal for wire sizes ranging from .3 to 3mm² (22-12 AWG) and operating temperatures from -40 to 105°C (-40 to 221°F). Whether for commercial or industrial use, the NC6-P107-03 assembly delivers performance you can trust.

