1437664-6

Heilind Number:AMP1437664-6
Manufacturer:TE Connectivity
Manufacturer Number:1437664-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NC6-P107-04=NC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437664-6
Color:Black
Amperage:20 A
Housing Material:Polyamide
Number of Contacts:4
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:200
Number of Levels:1
Number of Positions:4
GPL:A46
Profile:Low
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E463
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.559 in, 39.6 mm
Screw Plating:Zinc
Barrier Strip Style:Dual Barrier
Quick Connect Blade Style:90°, One Sided
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1437664-6 NC6-P107-04
SKU:AMP1437664-6

Detailed Description

Enhance connectivity with the NC6-P107-04, a robust assembly designed for industrial applications. This black terminal block features a low-profile design and is UL 94V-0 compliant, ensuring safety and reliability. With a 20 A amperage rating and 300 V voltage capacity, it offers efficient power transmission. The Polyamide housing and copper alloy terminals provide durability, while tin plating offers corrosion resistance. Suitable for wire sizes ranging from .3 to 3 mm² (22-12 AWG), this terminal block accommodates various needs. Its wave solder capability and 90° quick connect blade style facilitate easy installation. RoHS compliant and operating temperature range of -40 to 105°C (-40 to 221°F), it meets industry standards for performance and environmental responsibility. Perfect for use in electronic and electrical systems, this assembly is a reliable solution for your connection requirements.