| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1437664-9 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| Profile: | Low |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.309 in, 58.65 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1437664-9 NC6-P107-06 |
| SKU: | AMP1437664-9 |
1437664-9
Specifications
Detailed Description
Enhance your industrial connectivity with the NC6-P107-06, a high-quality assembly designed for efficient power distribution. This black terminal block features 6 contacts in a single row, each capable of handling up to 20A of current at 300V. Crafted from UL 94V-0 rated polyamide, it ensures reliable performance even in demanding environments. The printed circuit pin termination method and 9.53mm pitch make installation a breeze, while the low-profile design saves valuable space. With a wide operating temperature range of -40 to 105°C, it is suitable for various applications. RoHS compliant and lead-free solder capable, this barrier terminal block guarantees both performance and environmental responsibility. Package quantity of 200. Upgrade your connectivity solutions with this essential component.

