1437665-7

Heilind Number:AMP1437665-7
Manufacturer:TE Connectivity
Manufacturer Number:1437665-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JC6-P107-04=JC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437665-7
Color:Black
Series:Buchanan JC6 Series
Amperage:20 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Quick Connects
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Number of Levels:1
Number of Positions:4
Mounting Ears:Without
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.561 in, 39.65 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Blade Size:.25 x .032 in, 6.35 x .81 mm
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Flat
Material Flammability Standard:UL 94V-0
Part Aliases:1437665-7 JC6-P107-04
SKU:AMP1437665-7

Detailed Description

Enhance your industrial connectivity with the JC6 Assembly in black from the Buchanan JC6 Series. This essential component features a durable thermoplastic housing and quick connects for efficient termination. With a pitch of 9.53mm and voltage ratings of 300V and 600V, it offers reliable performance in various applications. The UL 94V-0 material flammability standard ensures safety, while the 5A and 20A amperage ratings cater to diverse power needs. Its compact size, measuring 39.65mm in length, makes it suitable for space-constrained installations. The copper alloy terminals with bright tin plating guarantee robust and corrosion-resistant connections. RoHS compliant and designed for printed circuit board termination, this assembly is a dependable choice for your electrical projects.