| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1438082-1 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4, 2 |
| Pitch: | .1 in, 2.54 mm |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .203 in, .27 in, 6.85 mm, 5.15 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 46 |
| GPL: | N26 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J771 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.362 in |
| Cable Exit Angle: | 180° |
| Height: | 1.551 in, 39.4 mm |
| Width: | 2.433 in, 61.8 mm |
| Mating Tab Width: | .059 in, .025 in, 1.5 mm, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1438082-1 |
| SKU: | AMP1438082-1 |
1438082-1
Specifications
Detailed Description
Elevate your automotive connectivity with the Get .64 Connector System, designed for seamless integration in signal circuit applications. This housing accommodates female terminals in a dual-row configuration, ensuring reliable performance with 46 positions. With a rugged PA GF body and IP67 sealing, it guarantees durability in harsh environments, while the 180° cable exit angle offers flexibility in installation. Featuring integrated polarization and terminal position assurance, it ensures accurate mating every time. The compact design, measuring 1.362 inches in length and 1.551 inches in height, makes it ideal for space-constrained applications. With lead-free solder processes and RoHS compliance, it prioritizes environmental responsibility. Experience enhanced connectivity with this versatile Wire to Board/Wire-to-Device connector accessory.

