| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1438246-2 |
| Wire Size: | 1600 - 3000 CMA, 16 - 18 AWG, .8 - 1.3 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP1438246-2 |
1438246-2
| Heilind Number: | AMP1438246-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1438246-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely splice wires with this Butt Heater Wire Splice, designed for 18-16AWG wire sizes. Featuring a durable open barrel construction, it ensures a reliable connection for applications requiring a current range of 1600 to 3000 CMA. This RoHS-compliant splice is a must-have for professionals in the field, offering convenience and efficiency in wire termination tasks. Trust in its high quality and performance for seamless installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2021 | PCN-21-104065 - Tool Expansion. Capacity and Manufacturing Expansion in China along with TE Lickdale Plant (US) to improve capacity and lead time. This expansion follows a strict procedure, which guarantees quality, ability to supply, and form-fit-function of the concerned products. The added manufacturing location operates a certified quality management system according to the standard industry requirements. TE internal release, based on our specifications, is executed before delivery to guarantee our products performance. | Download | |||
| 11/18/2013 | P-13-009688 - Manufacturing location change. | Download | |||
| 11/18/2013 | P-13-009691 - Manufacturing location change. | Download | |||

