| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1438299-2 |
| Amperage: | 9 A |
| Termination Method: | Double Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1438299-2 |
1438299-2
| Heilind Number: | AMP1438299-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1438299-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our Male Term A SN connector. Featuring a double crimp termination method with gold contact plating, it ensures reliable conductivity even in harsh environments. Designed for 22-24 AWG wires, it offers a secure fit with a primary locking feature for added safety. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 125°F), it's suitable for a wide range of applications. Compliant with RoHS regulations, this connector guarantees both performance and environmental responsibility. Upgrade your vehicle's connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2177198-1 | COVER,10 POS. MQS,NA | ![]() |
| TE Connectivity 9-1718346-1 | MQS SOCKET HSG 3 POS | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151540-1 | ![]() | |
| TE Connectivity 2151540-2 | ![]() | |
| TE Connectivity 7-2151540-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393367-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 08/12/2015 | P-15-011385 - Product Improvement. To increase available capacity of product to meet customer demand/forecast and localize production to support customer base in Europe and Asia. | Download | |||


