| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1438299-4 |
| Amperage: | 11 A |
| Termination Method: | Double Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 18 - 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1438299-4 |
1438299-4
| Heilind Number: | AMP1438299-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1438299-4 |
| ECAD Model: |
Specifications
Detailed Description
Get the essential Male Term B with SN designation for reliable connectivity in automotive, truck, bus, and off-road applications. Designed for optimal performance, this terminal features a double crimp termination method with gold contact plating, ensuring secure and durable connections. With an amperage rating of 11A and compatibility with wire sizes ranging from .5 to .75 mm² (18-20 AWG), it meets the demands of various electrical systems. Engineered for versatility, it can withstand operating temperatures from -40 to 125°C (-40 to 125°F), making it suitable for use in harsh environments. The F-Crimp type and tab splice design provide efficient installation, while the terminal's primary locking feature ensures a secure fit. Rest assured of its quality and environmental responsibility as it is RoHS compliant. Perfect for professionals in the automotive industry, this terminal is a valuable addition to your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174257-2 | ECONOSEAL-J MK-2 PLUG ASSY 4P | ![]() |
| TE Connectivity 180900 | FF 250 REC HSG 4P NYLON NAT | ![]() |
| TE Connectivity 180923 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 34854 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| TE Connectivity DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 08/12/2015 | P-15-011385 - Product Improvement. To increase available capacity of product to meet customer demand/forecast and localize production to support customer base in Europe and Asia. | Download | |||


