| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1438618-1 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .1 in, 2.54 mm |
| IP Rating: | IP67 |
| Row Spacing: | .189 in, .256 in, 4.8 mm, 6.5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 40 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.908 in |
| Cable Exit Angle: | 180° |
| Height: | 1.322 in, 33.57 mm |
| Width: | 1.471 in, 37.37 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1438618-1 |
| SKU: | AMP1438618-1 |
1438618-1
Specifications
Detailed Description
Enhance your automotive connectivity with our Get .64 Connector System, designed for seamless integration in signal circuit applications. This versatile housing accommodates 40 female terminals in four rows, ensuring efficient power transmission. With a pitch of 2.54mm and IP67 rating, it guarantees reliable performance even in harsh environments. The black PA GF body material, along with a temperature range of -40 to 125°C, ensures durability and longevity. Featuring integrated polarization and terminal position assurance, it offers secure and foolproof connections. Its compact design, with a length of 1.908 inches, height of 1.322 inches, and width of 1.471 inches, makes it ideal for space-constrained applications. The 180° cable exit angle and serviceable construction further enhance usability. Suitable for wire-to-board and wire-to-device configurations, this connector system is a must-have for automotive applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 07/01/2016 | P-16-013086 - Product Improvement. Due to mold transfer, shipping location will also change accordingly. Please update shipping location Burgess Road, Greensboro NC primary assembly location. | Download | |||
| 06/01/2016 | P-16-012887 - Product improvement. Continuous decline in product demand no longer warrants the use of automated assembly. Manual assembly process will be replacing the automated assembly process for the listed part numbers. | Download | |||

