1438952-1

Heilind Number:AMP1438952-1
Manufacturer:TE Connectivity
Manufacturer Number:1438952-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

40P Wire Cover, 180 degree sho

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1438952-1
Color:Black
Series:1.5/2.8 Connector System
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:PBT GF
GPL:G32
Packaging:Package
Operating Temperature Range:,
GPL Description:Automotive
Product Code:K240
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94-HB
Part Aliases:1438952-1
SKU:AMP1438952-1

Detailed Description

Enhance the durability and functionality of your 1.5/2.8 Connector System with this essential Cover - Cable Exit accessory. Designed in sleek black PBT GF material, it offers UL 94-HB standard fire resistance for reliable performance in automotive applications. Complete with Strain Relief for added protection, this component ensures secure cable management with a 180° exit angle. Compliant with RoHS regulations, it is a sustainable choice for your assembly needs. Elevate your wire-to-board or wire-to-device connections with this indispensable product.