| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1440005-1 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 180 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 250 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1440005-1 |
1440005-1
Specifications
Detailed Description
Enhance your electronic circuitry with the T77V1D10-09, a high-performance power relay designed for seamless integration onto printed circuit boards. Featuring a single pole with 10A amperage capacity, this relay ensures reliable conductivity with its silver cadmium oxide contact material. With a coil resistance of 180Ω and a coil voltage of 9VDC, it offers efficient operation. Its 1 Form A (NO) contact arrangement allows for versatile switching applications, with a maximum voltage rating of 250VAC/30VDC. Proudly complying with RoHS standards, this relay guarantees both performance and environmental responsibility. Elevate your power relay needs with this quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T77S1D10-24 | ![]() | |
| TE Connectivity T77V1D10-05 | ![]() | |
| TE Connectivity T77V1D10-12 | ![]() | |
| TE Connectivity T77S1D10-05 | ![]() | |
| TE Connectivity 2-1393194-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/21/2014 | E-14-000531 - Document Clarification. As our UL and CSA safety certificate be combined together.so,we'd like to put the safety approve symbol on the marking, | Download | |||
| 10/21/2013 | E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts. | Download | |||


