| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 144095-2 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyamide - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | 18 |
| Overall Length: | 13.9 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 18 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5210 |
| Connector Length: | 13.9 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V AC |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Part Aliases: | 144095-2 |
| SKU: | AMP144095-2 |
144095-2
Specifications
Detailed Description
Enhance your industrial connectivity with our Housing MODU IV 2X3 P NEUTRAL, a robust and reliable solution for your PCB socket receptacle needs. Designed for optimal performance, this black housing features two rows with a total of six socket contacts, ensuring efficient power transmission. With a pitch of 2.54 mm and a voltage rating of 250 VAC, it meets high standards for safety and functionality. The polyamide - GF construction guarantees durability, even in harsh operating conditions ranging from -65 to 105 °C. Featuring a latch lock for secure mating retention, this connector is easy to install and use. RoHS compliant and with a package quantity of 1000, it's ideal for industrial applications. Elevate your connectivity with the Housing MODU IV 2X3 P NEUTRAL.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |


